- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W564JAB
Panasonic
ECW-F2W564JAB
Cap Film 0.56uF 450V PP 5% (18.1 X 7 X 16.5mm) Radial 7.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.56uF 450V PP 5% (18.1 X 7 X 16.5mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2W564JAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W564JAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.1 x 7 x 16.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2W564JAB RoHS compliant?
Yes, ECW-F2W564JAB is RoHS compliant.
What is the lead time for ECW-F2W564JAB?
The standard lead time for ECW-F2W564JAB is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
100
$0.5027
500
$0.4084
1,000
$0.3901
2,500
$0.3734
5,000
$0.3581
7,500
$0.3527
10,000
$0.3474
15,000 +
$0.3422
Click for Quote
Log in
to unlock special pricing