- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W474RJA
Description
+
Cap Film 0.47uF 450V PP 5% (13 X 8.7 X 17.9mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2W474RJA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W474RJA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 8.7 x 17.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$0.4646
700
$0.3775
1,400
$0.3606
2,800
$0.3451
5,600
$0.3310
7,700
$0.3260
10,500
$0.3211
15,400 +
$0.3163
Click for Quote
Log in
to unlock special pricing