- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W395KA
Description
+
Cap Film 3.9uF 450V PP 10% (26.3 X 12.6 X 18.4mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECWF2W395KA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W395KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:3.9 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26.3 x 12.6 x 18.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$1.54
300
$1.43
500
$1.41
1,000
$1.37
2,500
$1.31
5,000
$1.28
7,500
$1.26
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing