Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-F2W395JA

Cap Film 3.9uF 450V PP 5% (26.3 X 12.6 X 18.4mm) Radial 22.5mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 3.9uF 450V PP 5% (26.3 X 12.6 X 18.4mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECWF2W395JA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-F2W395JA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PP
Voltage: 450 VDC
Capacitance Value: 3.9 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 26.3 x 12.6 x 18.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-F2W395JA RoHS compliant?
Yes, ECW-F2W395JA is RoHS compliant.
What is the lead time for ECW-F2W395JA?
The standard lead time for ECW-F2W395JA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.86
300
$1.78
500
$1.73
1,000
$1.63
2,500
$1.59
5,000
$1.55
7,500
$1.54
10,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!