- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W394KAQ
Description
+
Cap Film 0.39uF 450V PP 10% (13 X 8.1 X 17.2mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF2W394KAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W394KAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.39 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 8.1 x 17.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
100
$0.4058
500
$0.3297
1,000
$0.3247
2,500
$0.3014
5,000
$0.2890
7,500
$0.2847
10,000
$0.2804
15,000 +
$0.2762
Click for Quote
Log in
to unlock special pricing