- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W393JL
Panasonic
ECW-F2W393JL
Cap Film 0.039uF 450V PP 5% (12.5 X 5.8 X 8.6mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.039uF 450V PP 5% (12.5 X 5.8 X 8.6mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF2W393JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W393JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 5.8 x 8.6 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2W393JL RoHS compliant?
Yes, ECW-F2W393JL is RoHS compliant.
What is the lead time for ECW-F2W393JL?
The standard lead time for ECW-F2W393JL is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
100
$0.6119
500
$0.4972
1,000
$0.4749
2,500
$0.4482
5,000
$0.4359
7,500
$0.4294
10,000
$0.4229
15,000 +
$0.4166
Click for Quote
Log in
to unlock special pricing