- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W275JA
Panasonic
ECW-F2W275JA
Cap Film 2.7uF 450V PP 5% (26.3 X 10.6 X 16.5mm) Radial 22.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 2.7uF 450V PP 5% (26.3 X 10.6 X 16.5mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECWF2W275JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W275JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:2.7 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26.3 x 10.6 x 16.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2W275JA RoHS compliant?
Yes, ECW-F2W275JA is RoHS compliant.
What is the lead time for ECW-F2W275JA?
The standard lead time for ECW-F2W275JA is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$1.44
300
$1.33
500
$1.32
1,000
$1.27
2,500
$1.22
5,000
$1.19
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing