- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W224RKA
Description
+
Cap Film 0.22uF 450V PP 10% (13 X 6.5 X 15.6mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2W224RKA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W224RKA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 6.5 x 15.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
100
$0.3535
500
$0.2965
3,000
$0.2626
5,000
$0.2586
8,000
$0.2518
25,000
$0.2418
50,000 +
$0.2382
Click for Quote
Log in
to unlock special pricing