Image is representational - see mfr. specs

ECW-F2W185JA

Panasonic

Cap Film 1.8uF 450V PP 5% (18.8 X 11.6 X 16.7mm) Radial 15mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 1.8uF 450V PP 5% (18.8 X 11.6 X 16.7mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF2W185JA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F2W185JA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    450 VDC
  • Capacitance Value:
    1.8 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.8 x 11.6 x 16.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,113
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.988
300
$0.957
500
$0.914
1,000
$0.875
2,500
$0.839
5,000
$0.817
7,500
$0.815
10,000 +
$0.806
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!