- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W184RKA
Panasonic
ECW-F2W184RKA
Cap Film 0.18uF 450V PP 10% (13 X 6.1 X 15.2mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.18uF 450V PP 10% (13 X 6.1 X 15.2mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2W184RKA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W184RKA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.18 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 6.1 x 15.2 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2W184RKA RoHS compliant?
Yes, ECW-F2W184RKA is RoHS compliant.
What is the lead time for ECW-F2W184RKA?
The standard lead time for ECW-F2W184RKA is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
100
$0.2894
1,000
$0.2280
3,000
$0.2181
5,000
$0.2120
8,000
$0.2062
25,000
$0.1980
50,000 +
$0.1951
Click for Quote
Log in
to unlock special pricing