- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W155RJA
Description
+
Cap Film 1.5uF 450V PP 5% (18.8 X 10.7 X 20.8mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2W155RJA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W155RJA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1.5 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 10.7 x 20.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
300
$0.825
600
$0.788
1,200
$0.754
2,700
$0.723
5,100
$0.704
7,500
$0.702
10,200
$0.695
15,000 +
$0.693
Click for Quote
Log in
to unlock special pricing