- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W155JA
Description
+
Cap Film 1.5uF 450V PP 5% (18.8 X 10.7 X 15.8mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF2W155JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W155JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1.5 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 10.7 x 15.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
On Order:
700
can ship 7/20/26
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$0.8657
100
$0.7870
300
$0.7830
500
$0.7780
1,000
$0.7710
2,500
$0.7670
5,000
$0.7400
7,500
$0.7360
10,000 +
$0.7330
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT