- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W125RKA
Description
+
Cap Film 1.2uF 450V PP 10% (18.8 X 9.7 X 19.7mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2W125RKA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W125RKA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 9.7 x 19.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
300
$0.615
600
$0.605
1,200
$0.587
2,700
$0.539
5,100
$0.531
7,500
$0.523
10,200
$0.515
15,000 +
$0.507
Click for Quote
Log in
to unlock special pricing