- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W125JAB
Description
+
Cap Film 1.2uF 450V PP 5% (18.8 X 9.7 X 19.7mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2W125JAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W125JAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 9.7 x 19.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$0.832
300
$0.676
1,000
$0.646
2,500
$0.593
5,000
$0.584
7,500
$0.575
10,000
$0.566
15,000 +
$0.558
Click for Quote
Log in
to unlock special pricing