- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W124RKA
Description
+
Cap Film 0.12uF 450V PP 10% (13 X 5.4 X 14.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2W124RKA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W124RKA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.12 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 5.4 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
100
$0.2894
1,200
$0.2280
3,600
$0.2150
6,000
$0.2118
8,400
$0.2062
25,200
$0.1980
50,400 +
$0.1951
Click for Quote
Log in
to unlock special pricing