- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W104RKA
Description
+
Cap Film 0.1uF 450V PP 10% (13 X 5.1 X 14.3mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2W104RKA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W104RKA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 5.1 x 14.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$0.2894
1,200
$0.2280
3,600
$0.2150
6,000
$0.2118
8,400
$0.2062
25,200
$0.1980
50,400 +
$0.1951
Click for Quote
Log in
to unlock special pricing