- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W104JAQ
Description
+
Cap Film 0.1uF 450V PP 5% (13 X 5.1 X 14.3mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF2W104JAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W104JAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 5.1 x 14.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$0.2524
1,000
$0.2343
2,500
$0.2271
5,000
$0.2217
7,500
$0.2185
25,000
$0.2090
50,000 +
$0.2036
Click for Quote
Log in
to unlock special pricing