- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2684JAQ
Panasonic
ECW-F2684JAQ
Cap Film 0.68uF 250V PP 5% (18.1 X 7.4 X 19mm) Radial 15mm 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECW-F2684JAQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dielectric: | PP |
| Voltage: | 250 VDC |
| Capacitance Value: | 0.68 uF |
| Tolerance: | 5 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 18.1 x 7.4 x 19 mm |