- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2564HAQ
Description
+
Cap Film 0.56uF 250V PP 3% (18.1 X 6.9 X 18.4mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF2564HAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2564HAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.1 x 6.9 x 18.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$0.5260
500
$0.4273
1,000
$0.4082
2,500
$0.3907
5,000
$0.3747
7,500
$0.3690
10,000
$0.3635
15,000 +
$0.3580
Click for Quote
Log in
to unlock special pricing