- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2474JAB
Panasonic
ECW-F2474JAB
Cap Film 0.47uF 250V PP 5% (13 X 8.4 X 17.6mm) Radial 7.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.47uF 250V PP 5% (13 X 8.4 X 17.6mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2474JAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2474JAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 8.4 x 17.6 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2474JAB RoHS compliant?
Yes, ECW-F2474JAB is RoHS compliant.
What is the lead time for ECW-F2474JAB?
The standard lead time for ECW-F2474JAB is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
100
$0.5056
500
$0.4108
1,000
$0.3924
2,500
$0.3756
5,000
$0.3601
7,500
$0.3592
10,000
$0.3505
15,000 +
$0.3497
Click for Quote
Log in
to unlock special pricing