- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2395JA
Description
+
Cap Film 3.9uF 250V PP 5% (23.8 X 13.5 X 19.3mm) Radial 20mm 105°C Bulk
Search Keywords: ECWF2395JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2395JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:3.9 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23.8 x 13.5 x 19.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$2.45
100
$1.99
250
$1.90
500
$1.85
1,000
$1.74
3,000
$1.70
5,000
$1.65
8,000 +
$1.63
Click for Quote
Log in
to unlock special pricing