- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2395HAQ
Description
+
Cap Film 3.9uF 250V PP 3% (23.8 X 13.5 X 26.3mm) Radial 20mm 105°C Bulk
Search Keywords: ECWF2395HAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2395HAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:3.9 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23.8 x 13.5 x 26.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
100
$2.21
300
$2.11
500
$2.05
1,000
$1.94
2,500
$1.89
5,000
$1.84
7,500
$1.81
10,000 +
$1.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments