- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2395HA
Description
+
Cap Film 3.9uF 250V PP 3% (23.8 X 13.5 X 19.3mm) Radial 20mm 105°C Bulk
Search Keywords: ECWF2395HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2395HA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:3.9 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23.8 x 13.5 x 19.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
250
$3.68
500
$2.26
750
$1.79
1,000 +
$1.76
Click for Quote
Log in
to unlock special pricing