- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2394HAB
Panasonic
ECW-F2394HAB
Cap Film 0.39uF 250V PP 3% (13 X 7.8 X 16.9mm) Radial 7.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.39uF 250V PP 3% (13 X 7.8 X 16.9mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2394HAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2394HAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.39 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 7.8 x 16.9 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2394HAB RoHS compliant?
Yes, ECW-F2394HAB is RoHS compliant.
What is the lead time for ECW-F2394HAB?
The standard lead time for ECW-F2394HAB is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
50
$0.5617
500
$0.4564
1,000
$0.4360
3,000
$0.4114
5,000
$0.4001
8,000
$0.3991
10,000
$0.3895
15,000 +
$0.3885
Click for Quote
Log in
to unlock special pricing