- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2335JAB
Panasonic
ECW-F2335JAB
Cap Film 3.3uF 250V PP 5% (23.8 X 12.5 X 23.3mm) Radial 12.5mm 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2335JAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:3.3 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23.8 x 12.5 x 23.3 mm