Image is representational - see mfr. specs

ECW-F2335HAB

Panasonic

Cap Film 3.3uF 250V PP 3% (23.8 X 12.5 X 23.3mm) Radial 12.5mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 3.3uF 250V PP 3% (23.8 X 12.5 X 23.3mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF2335HAB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F2335HAB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    250 VDC
  • Capacitance Value:
    3.3 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    23.8 x 12.5 x 23.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks can ship 2/9/27
Backorder
Price (USD)
Qty
Unit Price
250
$1.89
500
$1.41
750
$1.32
1,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!