- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2334RHA
Panasonic
ECW-F2334RHA
Cap Film 0.33uF 250V PP 3% (13 X 7.3 X 16.4mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.33uF 250V PP 3% (13 X 7.3 X 16.4mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2334RHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2334RHA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.33 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 7.3 x 16.4 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2334RHA RoHS compliant?
Yes, ECW-F2334RHA is RoHS compliant.
What is the lead time for ECW-F2334RHA?
The standard lead time for ECW-F2334RHA is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
50
$0.4071
900
$0.3308
1,800
$0.3160
2,700
$0.3024
5,400
$0.2900
8,100
$0.2856
10,800
$0.2814
25,200 +
$0.2771
Click for Quote
Log in
to unlock special pricing