- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2275HAB
Description
+
Cap Film 2.7uF 250V PP 3% (23.8 X 11.4 X 22.2mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF2275HAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2275HAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:2.7 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23.8 x 11.4 x 22.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$1.64
500
$1.24
750
$1.16
1,000 +
$1.14
Click for Quote
Log in
to unlock special pricing