- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2274RJA
Description
+
Cap Film 0.27uF 250V PP 5% (13 X 6.8 X 15.9mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2274RJA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2274RJA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 6.8 x 15.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
100
$0.3662
900
$0.2885
1,800
$0.2759
2,700
$0.2718
5,400
$0.2608
8,100
$0.2569
10,800
$0.2531
25,200 +
$0.2493
Click for Quote
Log in
to unlock special pricing