- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2274JAB
Description
+
Cap Film 0.27uF 250V PP 5% (13 X 6.8 X 15.9mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2274JAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2274JAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 6.8 x 15.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
100
$0.3590
500
$0.3011
3,000
$0.2667
5,000
$0.2627
8,000
$0.2558
25,000
$0.2457
50,000 +
$0.2420
Click for Quote
Log in
to unlock special pricing