- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2225RJA
Panasonic
ECW-F2225RJA
Cap Film 2.2uF 250V PP 5% (18.8 X 12.6 X 22.6mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 2.2uF 250V PP 5% (18.8 X 12.6 X 22.6mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2225RJA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2225RJA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 12.6 x 22.6 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F2225RJA RoHS compliant?
Yes, ECW-F2225RJA is RoHS compliant.
What is the lead time for ECW-F2225RJA?
The standard lead time for ECW-F2225RJA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
200
$1.24
400
$1.19
600
$1.18
1,000
$1.14
2,600
$1.09
5,000
$1.06
7,600
$1.05
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing