- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2225JA
Description
+
Cap Film 2.2uF 250V PP 5% (18.8 X 12.6 X 17.6mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF2225JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2225JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 12.6 x 17.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
593
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$1.090
250
$0.965
500
$0.927
1,000
$0.890
3,000
$0.830
5,000
$0.802
8,000
$0.777
10,000 +
$0.764
Click for Quote
Log in
to unlock special pricing