- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2185JAB
Description
+
Cap Film 1.8uF 250V PP 5% (18.8 X 11.4 X 21.5mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2185JAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2185JAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:1.8 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 11.4 x 21.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
250
$1.154
500
$0.866
750
$0.808
1,000 +
$0.792
Click for Quote
Log in
to unlock special pricing