- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2155RJA
Description
+
Cap Film 1.5uF 250V PP 5% (18.8 X 10.5 X 20.6mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2155RJA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2155RJA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:1.5 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 10.5 x 20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
39 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
300
$0.777
600
$0.742
1,200
$0.710
2,700
$0.681
5,100
$0.663
7,500
$0.653
10,200
$0.643
15,000 +
$0.634
Click for Quote
Log in
to unlock special pricing