- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2155JA
Description
+
Cap Film 1.5uF 250V PP 5% (18.8 X 10.5 X 15.6mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF2155JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2155JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:1.5 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 10.5 x 15.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
971
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$0.972
250
$0.905
500
$0.768
1,000
$0.738
3,000
$0.716
5,000
$0.699
8,000
$0.692
15,000 +
$0.690
Click for Quote
Log in
to unlock special pricing