- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2125JA
Description
+
Cap Film 1.2uF 250V PP 5% (18.8 X 9.5 X 14.6mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF2125JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2125JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.8 x 9.5 x 14.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
325
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$0.5244
250
$0.5009
500
$0.4908
1,000
$0.4806
3,000
$0.4646
5,000
$0.4571
8,000
$0.4502
15,000 +
$0.4410
Click for Quote
Log in
to unlock special pricing