- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2124JAQ
Description
+
Cap Film 0.12uF 250V PP 5% (13 X 5.3 X 14.4mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF2124JAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2124JAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.12 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 5.3 x 14.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
100
$0.5652
1,000
$0.3174
2,500
$0.2873
5,000
$0.2613
7,500
$0.2600
25,000
$0.2587
50,000 +
$0.2574
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT