- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2124JAB
Description
+
Cap Film 0.12uF 250V PP 5% (13 X 5.3 X 14.4mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2124JAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2124JAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:0.12 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 5.3 x 14.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
100
$0.3132
1,000
$0.2430
3,000
$0.2318
5,000
$0.2183
8,000
$0.2151
25,000
$0.2092
50,000 +
$0.2060
Click for Quote
Log in
to unlock special pricing