- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2105JA
Description
+
The ECW-F2105JA is a metallized polypropylene film capacitor with a capacitance of 1.0 µF, a rated voltage of 250 VDC, and a ±5% tolerance.
Search Keywords: ECWF2105JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2105JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.1 x 8.5 x 13.3 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,970
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.6979
250
$0.5970
1,000
$0.4943
3,000
$0.4788
5,000
$0.4601
8,000
$0.4589
10,000
$0.4578
15,000 +
$0.4567
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments