- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2105HAB
Description
+
Cap Film 1uF 250V PP 3% (18.1 X 8.5 X 18.3mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2105HAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2105HAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:250 VDC
-
Capacitance Value:1 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.1 x 8.5 x 18.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$0.762
250
$0.639
1,000
$0.591
3,000
$0.542
5,000
$0.541
8,000
$0.528
10,000
$0.527
15,000 +
$0.521
Click for Quote
Log in
to unlock special pricing