Image is representational - see mfr. specs

ECW-F2104JAB

Panasonic

Cap Film 0.1uF 250V PP 5% (13 X 5 X 14.1mm) Radial 7.5mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.1uF 250V PP 5% (13 X 5 X 14.1mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF2104JAB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F2104JAB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.1 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    13 x 5 x 14.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,496
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3088
3,000
$0.2810
5,000
$0.2608
8,000
$0.2601
10,000
$0.2595
25,000
$0.2588
50,000 +
$0.2582
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!