- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-UAAF334M
Panasonic
ECQ-UAAF334M
Cap Film Suppression X2 0.33uF 275VAC PP 20% (17.5 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 110°C Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-UAAF334M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:275 VAC
-
Capacitance Value:0.33 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 9 x 16 mm
-
This product is discontinued, but still in stock.