- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-UAAF225M
Description
+
Cap Film Suppression X2 2.2uF 275VAC PP 20% (31 X 14.5 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bag
Search Keywords: ECQUAAF225M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-UAAF225M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:275 VAC
-
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 14.5 x 24.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,647
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
Price (USD)
Qty
Unit Price
200
$0.71
600
$0.70
800 +
$0.66
Click for Quote
Log in
to unlock special pricing