Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-UAAF224M

Cap Film Suppression X2 0.22uF 275VAC PP 20% (17.5 X 7.5 X 14mm) Radial Plastic Rectangular Can 15mm 110°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Cap Film Suppression X2 0.22uF 275VAC PP 20% (17.5 X 7.5 X 14mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Search Keywords: ECQUAAF224M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-UAAF224M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PP
Voltage: 275 VAC
Capacitance Value: 0.22 uF
Tolerance: 20 %
Mounting: Through Hole
Termination Style: Radial
Size: 17.5 x 7.5 x 14 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-UAAF224M discontinued?
Yes, ECQ-UAAF224M from Panasonic is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECQ-UAAF224M RoHS compliant?
Yes, ECQ-UAAF224M is RoHS compliant.
What is the lead time for ECQ-UAAF224M?
The standard lead time for ECQ-UAAF224M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3917
1,000
$0.2306
2,500
$0.1978
5,000
$0.1859
7,500
$0.1800
25,000
$0.1796
50,000
$0.1791
100,000 +
$0.1787
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!