- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-UAAF154K
Description
+
Cap Film Suppression X2 0.15uF 275VAC PP 10% (17.5 X 6 X 13mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Search Keywords: ECQUAAF154K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-UAAF154K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:275 VAC
-
Capacitance Value:0.15 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.5 x 6 x 13 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126,280
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
Price (USD)
Qty
Unit Price
300
$0.125
1,000
$0.123
2,500
$0.120
5,000
$0.118
10,000
$0.116
25,000
$0.113
50,000
$0.111
100,000 +
$0.109
Click for Quote
Log in
to unlock special pricing