Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-UAAF104K

Cap Film Suppression X2 0.1uF 275VAC PP 10% (17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Cap Film Suppression X2 0.1uF 275VAC PP 10% (17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Search Keywords: ECQUAAF104K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-UAAF104K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dielectric: PP
Voltage: 275 VAC
Capacitance Value: 0.1 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 17.5 x 5 x 12 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-UAAF104K discontinued?
Yes, ECQ-UAAF104K from Panasonic is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECQ-UAAF104K RoHS compliant?
Yes, ECQ-UAAF104K is RoHS compliant.
What is the lead time for ECQ-UAAF104K?
The standard lead time for ECQ-UAAF104K is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.2429
2,500
$0.1755
5,000
$0.1717
7,500
$0.1636
25,000
$0.1605
50,000
$0.1597
100,000
$0.1589
150,000 +
$0.1581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!