- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-U2A392ML
Description
+
Cap Film Suppression X2/Y2 0.0039uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100A°C Bag
Search Keywords: ECQU2A392ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-U2A392ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dielectric:PET
-
Voltage:275 VAC
-
Capacitance Value:0.0039 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15 x 5 x 11.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
Buy all 375 in-stock or the regular minimum order quantity of 2000
Stock lot only:
375
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.0890
2,000
$0.0809
4,000
$0.0792
6,000
$0.0780
8,000
$0.0768
26,000
$0.0756
50,000
$0.0745
100,000
$0.0734
150,000 +
$0.0723
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments