Available Replacements
RECOMMENDED REPLACEMENT
ECQ-UBAF122M
ECQ-UBAF122M

Panasonic

In Stock: 2,800

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-U2A122ML

Cap Film Suppression X2/Y2 0.0012uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100A°C Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
Cap Film Suppression X2/Y2 0.0012uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100A°C Bag
Search Keywords: ECQU2A122ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-U2A122ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PET
  • Voltage:
    275 VAC
  • Capacitance Value:
    0.0012 uF
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    15 x 5 x 11.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-U2A122ML discontinued?
Yes, ECQ-U2A122ML from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ECQ-U2A122ML?
The recommended replacement for ECQ-U2A122ML is ECQ-UBAF122M from Panasonic, available from OnlineComponents.com.
Is ECQ-U2A122ML RoHS compliant?
Yes, ECQ-U2A122ML is RoHS compliant.
What is the lead time for ECQ-U2A122ML?
The standard lead time for ECQ-U2A122ML is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,055
Can Ship immediately
Minimum Order Quantity:
2500
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0942
2,500
$0.0856
5,000
$0.0838
7,500
$0.0832
25,000
$0.0815
50,000
$0.0800
100,000
$0.0798
150,000 +
$0.0795
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!