Image is representational - see mfr. specs

ECQ-E6824KF

Panasonic

Cap Film 0.82uF 630V PET 10% (31 X 11.3 X 20.5mm) Radial 27.5mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.82uF 630V PET 10% (31 X 11.3 X 20.5mm) Radial 27.5mm 105°C Bulk
Search Keywords: ECQE6824KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E6824KF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.82 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    31 x 11.3 x 20.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,975
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
20 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.045
50
$1.043
100
$1.040
250
$1.038
500
$0.778
750
$0.726
1,000 +
$0.712
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!