- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6683KF3
Description
+
Cap Film 0.068uF 630V PET 10% (18.5 X 5.8 X 16mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE6683KF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6683KF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.068 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 5.8 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.2052
2,500
$0.1843
5,000
$0.1817
7,500
$0.1792
10,000
$0.1742
25,000
$0.1674
50,000
$0.1669
100,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing